Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2015UFDE-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943540RL
Cut Tape3943540
Your Part Number
2,720 In Stock
Need more?
2,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.870 | CNY3.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.870 (CNY4.3731) |
| 10+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2015UFDE-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943540RL
Cut Tape3943540
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id10.5A
Drain Source On State Resistance9300µohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation660mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.5A
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
4.5V
Power Dissipation
660mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
9300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
