Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2005UPS-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3943538RL
Cut Tape3943538
Your Part Number
2,396 In Stock
Need more?
2,396 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.410 | CNY11.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.410 (CNY12.8933) |
| 10+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.200 (CNY3.616) |
| 5000+ | CNY2.870 (CNY3.2431) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2005UPS-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3943538RL
Cut Tape3943538
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id100A
Drain Source On State Resistance4600µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
4.5V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
4600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
