Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2005UFG-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943536RL
Cut Tape3943536
Your Part Number
246 In Stock
4,000 more incoming. You can reserve stock now
246 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.380 | CNY10.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.380 (CNY11.7294) |
| 10+ | CNY6.510 (CNY7.3563) |
| 100+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 5000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2005UFG-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943536RL
Cut Tape3943536
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id50A
Drain Source On State Resistance4000µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation1.05W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
4.5V
Power Dissipation
1.05W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
4000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
