Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2005LPK-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943534RL
Cut Tape3943534
Your Part Number
2,735 In Stock
Need more?
2,735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY0.767 (CNY0.8667) |
| 500+ | CNY0.763 (CNY0.8622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2005LPK-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943534RL
Cut Tape3943534
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id440mA
Drain Source On State Resistance0.35ohm
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.2V
Power Dissipation450mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
440mA
Transistor Case Style
X1-DFN1006
Rds(on) Test Voltage
4V
Power Dissipation
450mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
