Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2004WKQ-7Copy
Manufacturer Standard Lead Time90 weeks
Order Code
Re-Reel3943532RL
Cut Tape3943532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 90 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.400 | CNY22.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.400 (CNY4.972) |
| 10+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY0.944 (CNY1.0667) |
| 5000+ | CNY0.734 (CNY0.8294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2004WKQ-7Copy
Manufacturer Standard Lead Time90 weeks
Order Code
Re-Reel3943532RL
Cut Tape3943532
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id540mA
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
540mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
