Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2004TK-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943531RL
Cut Tape3943531
Your Part Number
55 In Stock
12,000 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.470 | CNY42.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2004TK-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943531RL
Cut Tape3943531
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id540mA
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
540mA
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
