Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN15H310SK3-13Copy
Manufacturer Standard Lead Time94 weeks
Order Code
Re-Reel3943530RL
Cut Tape3943530
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN15H310SK3-13Copy
Manufacturer Standard Lead Time94 weeks
Order Code
Re-Reel3943530RL
Cut Tape3943530
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id8.3A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation32W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8.3A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
32W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
