Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN15H310SE-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943529RL
Cut Tape3943529
Your Part Number
644 In Stock
Need more?
644 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.000 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.000 (CNY16.950) |
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 5000+ | CNY4.050 (CNY4.5765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN15H310SE-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943529RL
Cut Tape3943529
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id7.1A
Drain Source On State Resistance0.178ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation23.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.1A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
23.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.178ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
