Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN13H750S-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943528RL
Cut Tape3943528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.740 | CNY43.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.740 (CNY9.8762) |
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN13H750S-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943528RL
Cut Tape3943528
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds130V
Continuous Drain Current Id1A
Drain Source On State Resistance0.41ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation770mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
770mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
130V
Drain Source On State Resistance
0.41ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
