Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LQ-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943522RL
Cut Tape3943522
Your Part Number
23,943 In Stock
6,000 more incoming. You can reserve stock now
23,943 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.420 | CNY27.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY0.999 (CNY1.1289) |
| 5000+ | CNY0.980 (CNY1.1074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LQ-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943522RL
Cut Tape3943522
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.4A
Drain Source On State Resistance0.22ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.22ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
