Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LE-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943520RL
Cut Tape3943520
Your Part Number
2 In Stock
5,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.030 | CNY50.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.030 (CNY11.3339) |
| 10+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 5000+ | CNY2.440 (CNY2.7572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LE-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943520RL
Cut Tape3943520
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.2A
Drain Source On State Resistance0.155ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation14W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
14W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.155ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
