Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LDV-7Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3589314RL
Cut Tape3589314
Your Part Number
60 In Stock
3,860 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.810 | CNY7.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.810 (CNY8.8253) |
| 10+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LDV-7Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3589314RL
Cut Tape3589314
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel10.5A
Continuous Drain Current Id P Channel10.5A
Drain Source On State Resistance N Channel0.222ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation N Channel40W
Power Dissipation P Channel40W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
10.5A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
40W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
10.5A
Drain Source On State Resistance N Channel
0.222ohm
Transistor Case Style
PowerDI3333
Power Dissipation N Channel
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
