Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H170SVTQ-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943519RL
Cut Tape3943519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.360 | CNY36.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.360 (CNY8.3168) |
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H170SVTQ-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943519RL
Cut Tape3943519
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.115ohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.115ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
