Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H170SVT-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943518RL
Cut Tape3943518
Your Part Number
816 In Stock
Need more?
816 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.820 | CNY6.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.820 (CNY7.7066) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H170SVT-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943518RL
Cut Tape3943518
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.115ohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.115ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
