Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H099SK3-13Copy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel3943510RL
Cut Tape3943510
Your Part Number
2,312 In Stock
Need more?
2,312 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.160 | CNY6.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H099SK3-13Copy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel3943510RL
Cut Tape3943510
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id17A
Drain Source On State Resistance0.067ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.067ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
