Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1045UFR4-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3943507RL
Cut Tape3943507
Your Part Number
724 In Stock
Need more?
724 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.630 | CNY23.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.630 (CNY5.2319) |
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1045UFR4-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3943507RL
Cut Tape3943507
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.025ohm
Transistor Case StyleX2-DFN1010
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
X2-DFN1010
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
