Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1025UFDB-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944085RL
Cut Tape3944085
Your Part Number
1,840 In Stock
Need more?
1,840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.670 | CNY33.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1500+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1025UFDB-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944085RL
Cut Tape3944085
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel6.9A
Continuous Drain Current Id P Channel6.9A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel0.018ohm
Transistor Case StyleUDFN2020
No. of Pins6Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
6.9A
Drain Source On State Resistance P Channel
0.018ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.7W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
6.9A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
UDFN2020
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
