Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1019UVT-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943505RL
Cut Tape3943505
Your Part Number
325 In Stock
Need more?
325 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.320 | CNY31.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.320 (CNY7.1416) |
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.300 (CNY2.599) |
| 5000+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1019UVT-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943505RL
Cut Tape3943505
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id10.7A
Drain Source On State Resistance7000µohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max530mV
Power Dissipation1.73W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.7A
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
4.5V
Power Dissipation
1.73W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
12V
Drain Source On State Resistance
7000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
530mV
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
