Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMMT5551-7-FCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4318387
Cut Tape1773612
Cut Tape1773612RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY2.080 | CNY208.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1500+ | CNY1.170 (CNY1.3221) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.933 (CNY1.0543) |
| 9000+ | CNY0.915 (CNY1.0339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMMT5551-7-FCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4318387
Cut Tape1773612
Cut Tape1773612RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN160V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN300mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN80hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DMMT5551-7-F is a matched NPN small signal surface-mount Transistor Array ideal for low power amplification and switching.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- DMMT5401 Complementary PNP type
- Intrinsically matched NPN pair
- Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max NPN
160V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
80hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
