Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMHC6070LSD-13Copy
Manufacturer Standard Lead Time147 weeks
Order Code
Re-Reel3944082RL
Cut Tape3944082
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.790 | CNY19.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.790 (CNY22.3627) |
| 10+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY8.480 (CNY9.5824) |
| 500+ | CNY8.320 (CNY9.4016) |
| 1000+ | CNY8.150 (CNY9.2095) |
| 5000+ | CNY7.980 (CNY9.0174) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHC6070LSD-13Copy
Manufacturer Standard Lead Time147 weeks
Order Code
Re-Reel3944082RL
Cut Tape3944082
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel3.1A
Continuous Drain Current Id P Channel3.1A
Drain Source On State Resistance N Channel0.1ohm
Drain Source On State Resistance P Channel0.17ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
3.1A
Drain Source On State Resistance P Channel
0.17ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
3.1A
Drain Source On State Resistance N Channel
0.1ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
