Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMHC4035LSD-13Copy
Manufacturer Standard Lead Time146 weeks
Order Code
Re-Reel3944080RL
Cut Tape3944080
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.570 | CNY13.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.300 (CNY3.729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHC4035LSD-13Copy
Manufacturer Standard Lead Time146 weeks
Order Code
Re-Reel3944080RL
Cut Tape3944080
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.045ohm
Drain Source On State Resistance P Channel0.065ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.065ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.045ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
