Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMHC3025LSDQ-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944079RL
Cut Tape3944079
Your Part Number
2,295 In Stock
Need more?
2,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.870 | CNY11.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.920 (CNY5.5596) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.730 (CNY5.3449) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHC3025LSDQ-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944079RL
Cut Tape3944079
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.05ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.05ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
