Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMGD7N45SSD-13Copy
Order Code
Re-Reel3944077RL
Cut Tape3944077
Your Part Number
1,445 In Stock
Need more?
1,445 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.940 | CNY9.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.940 (CNY11.2322) |
| 10+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1000+ | CNY5.900 (CNY6.667) |
| 5000+ | CNY5.780 (CNY6.5314) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMGD7N45SSD-13Copy
Order Code
Re-Reel3944077RL
Cut Tape3944077
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel450V
Drain Source Voltage Vds P Channel450V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.64W
Power Dissipation P Channel1.64W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
450V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.64W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
450V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.64W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
