Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG9933USD-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944076RL
Cut Tape3944076
Your Part Number
655 In Stock
Need more?
655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.910 | CNY44.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.910 (CNY10.0683) |
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG9933USD-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944076RL
Cut Tape3944076
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.6A
Continuous Drain Current Id P Channel4.6A
Drain Source On State Resistance N Channel0.075ohm
Drain Source On State Resistance P Channel0.075ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.15W
Power Dissipation P Channel1.15W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.6A
Drain Source On State Resistance P Channel
0.075ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.15W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.6A
Drain Source On State Resistance N Channel
0.075ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.15W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
