Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG9926USD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944075RL
Cut Tape3944075
Your Part Number
2,059 In Stock
Need more?
2,059 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.950 | CNY34.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.950 (CNY7.8535) |
| 10+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.770 (CNY3.1301) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG9926USD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944075RL
Cut Tape3944075
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.3W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
