Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG9926UDM-7Copy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3944073RL
Cut Tape3944073
Your Part Number
2,195 In Stock
Need more?
2,195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG9926UDM-7Copy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3944073RL
Cut Tape3944073
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.2A
Continuous Drain Current Id P Channel4.2A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel980mW
Power Dissipation P Channel980mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.2A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
980mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.2A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
980mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
