Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UTS-13Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel3944071RL
Cut Tape3944071
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.450 | CNY37.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UTS-13Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel3944071RL
Cut Tape3944071
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.2A
Continuous Drain Current Id P Channel5.2A
Drain Source On State Resistance N Channel0.023ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.2A
Drain Source On State Resistance N Channel
0.023ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
