Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UDM-7Copy
Manufacturer Standard Lead Time101 weeks
Order Code
Re-Reel3944070RL
Cut Tape3944070
Your Part Number
28 In Stock
6,000 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
27 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.140 | CNY40.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UDM-7Copy
Manufacturer Standard Lead Time101 weeks
Order Code
Re-Reel3944070RL
Cut Tape3944070
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel850mW
Power Dissipation P Channel850mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
850mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
850mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
