Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6968U-7Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Cut Tape1843757
Cut Tape1843757RL
Your Part Number
1,900 In Stock
6,000 more incoming. You can reserve stock now
1,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.790 (CNY3.1527) |
| 50+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1500+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.95 (CNY15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6968U-7Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Cut Tape1843757
Cut Tape1843757RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.5A
Drain Source On State Resistance0.025ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max500mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DMG6968U-7 is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard.
- Low ON-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- ESD protected up to 2KV
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.5A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
500mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DMG6968U-7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
