Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG6898LSDQ-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944069RL
Cut Tape3944069
Your Part Number
2,328 In Stock
Need more?
2,328 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.160 | CNY3.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6898LSDQ-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944069RL
Cut Tape3944069
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel9.5A
Continuous Drain Current Id P Channel9.5A
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.28W
Power Dissipation P Channel1.28W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
9.5A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.28W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
9.5A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.28W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
