Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG4822SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944065RL
Cut Tape3944065
Your Part Number
1,579 In Stock
Need more?
1,579 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY5.630 (CNY6.3619) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG4822SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944065RL
Cut Tape3944065
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel10A
Continuous Drain Current Id P Channel10A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.42W
Power Dissipation P Channel1.42W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.42W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
10A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.42W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
