Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1012TQ-7Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3127587
Re-Reel3127307RL
Cut Tape3127307
Your Part Number
13,605 In Stock
Need more?
13,605 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.470 | CNY7.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.911 (CNY1.0294) |
| 500+ | CNY0.598 (CNY0.6757) |
| 1500+ | CNY0.587 (CNY0.6633) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.466 (CNY0.5266) |
| 9000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1012TQ-7Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel3127587
Re-Reel3127307RL
Cut Tape3127307
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation280mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMG1012TQ-7 is a N-channel enhancement mode MOSFET.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Low input/output leakage, ESD protected up to 2kV
- AEC-Q101 qualified, PPAP capable
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±6V at TA = +25°C
- Continuous drain current is 0.63A at TA = +25°C, steady state
- Pulsed drain current is 3A at TA = +25°C
- SOT523 package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
630mA
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Power Dissipation
280mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DMG1012TQ-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
