Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC4029SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944055RL
Cut Tape3944055
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.190 | CNY12.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY5.100 (CNY5.763) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.230 (CNY3.6499) |
| 5000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC4029SSD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944055RL
Cut Tape3944055
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.8W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
