Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC31D5UDJ-7BCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3944051RL
Cut Tape3944051
Your Part Number
6,260 In Stock
Need more?
6,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.390 | CNY31.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.390 (CNY7.2207) |
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC31D5UDJ-7BCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3944051RL
Cut Tape3944051
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel5ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel350mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
5ohm
No. of Pins
6Pins
Power Dissipation P Channel
350mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
