Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC31D5UDJ-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3944048RL
Cut Tape3944048
Your Part Number
2,525 In Stock
Need more?
2,525 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.950 | CNY29.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC31D5UDJ-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3944048RL
Cut Tape3944048
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel5ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel350mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
5ohm
No. of Pins
6Pins
Power Dissipation P Channel
350mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
