Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3028LSDXQ-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944045RL
Cut Tape3944045
Your Part Number
1,977 In Stock
Need more?
1,977 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3028LSDXQ-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944045RL
Cut Tape3944045
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel5.5A
Continuous Drain Current Id P Channel5.5A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel0.025ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.2W
Power Dissipation P Channel1.2W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
5.5A
Drain Source On State Resistance P Channel
0.025ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.2W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
5.5A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
