Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3028LSDX-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944044RL
Cut Tape3944044
Your Part Number
1,810 In Stock
Need more?
1,810 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3028LSDX-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944044RL
Cut Tape3944044
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel5.5A
Continuous Drain Current Id P Channel5.5A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel0.025ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.2W
Power Dissipation P Channel1.2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
5.5A
Drain Source On State Resistance P Channel
0.025ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.2W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
5.5A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
