Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3025LSDQ-13Copy
Order Code
Re-Reel3944042RL
Cut Tape3944042
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.350 | CNY7.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.350 (CNY8.3055) |
| 10+ | CNY4.620 (CNY5.2206) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3025LSDQ-13Copy
Order Code
Re-Reel3944042RL
Cut Tape3944042
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
