Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3025LDV-13Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3944040RL
Cut Tape3944040
Your Part Number
2,060 In Stock
Need more?
2,060 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.920 | CNY7.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.920 (CNY8.9496) |
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 5000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3025LDV-13Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3944040RL
Cut Tape3944040
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.025ohm
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.025ohm
No. of Pins
8Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
PowerDI3333
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
