Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3021LK4-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944038RL
Cut Tape3944038
Your Part Number
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.210 | CNY46.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.210 (CNY10.4073) |
| 10+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY4.800 (CNY5.424) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3021LK4-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944038RL
Cut Tape3944038
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel14A
Continuous Drain Current Id P Channel14A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.039ohm
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Power Dissipation N Channel22W
Power Dissipation P Channel22W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
14A
Drain Source On State Resistance P Channel
0.039ohm
No. of Pins
4Pins
Power Dissipation P Channel
22W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
14A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation N Channel
22W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
