Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2700UDMQ-7Copy
Manufacturer Standard Lead Time101 weeks
Order Code
Re-Reel3944033RL
Cut Tape3944033
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY0.883 (CNY0.9978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2700UDMQ-7Copy
Manufacturer Standard Lead Time101 weeks
Order Code
Re-Reel3944033RL
Cut Tape3944033
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.34A
Continuous Drain Current Id P Channel1.34A
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.7ohm
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.12W
Power Dissipation P Channel1.12W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.34A
Drain Source On State Resistance P Channel
0.7ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.12W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.34A
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
1.12W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
