Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC25D0UVT-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944030RL
Cut Tape3944030
Your Part Number
2,405 In Stock
Need more?
2,405 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC25D0UVT-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3944030RL
Cut Tape3944030
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel400mA
Continuous Drain Current Id P Channel400mA
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.2W
Power Dissipation P Channel1.2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
400mA
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.2W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
400mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
