Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2450UV-7Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel3944029RL
Cut Tape3944029
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.340 | CNY21.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.340 (CNY4.9042) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY0.961 (CNY1.0859) |
| 5000+ | CNY0.942 (CNY1.0645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2450UV-7Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel3944029RL
Cut Tape3944029
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.03A
Continuous Drain Current Id P Channel1.03A
Drain Source On State Resistance N Channel0.48ohm
Drain Source On State Resistance P Channel0.97ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.03A
Drain Source On State Resistance P Channel
0.97ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.03A
Drain Source On State Resistance N Channel
0.48ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
