Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC21D1UDA-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3944027RL
Cut Tape3944027
Your Part Number
6,038 In Stock
Need more?
6,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.200 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.732 (CNY0.8272) |
| 5000+ | CNY0.718 (CNY0.8113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC21D1UDA-7BCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3944027RL
Cut Tape3944027
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel455mA
Continuous Drain Current Id P Channel455mA
Drain Source On State Resistance N Channel0.99ohm
Drain Source On State Resistance P Channel1.9ohm
Transistor Case StyleX2-DFN0806
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
455mA
Drain Source On State Resistance P Channel
1.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
455mA
Drain Source On State Resistance N Channel
0.99ohm
Transistor Case Style
X2-DFN0806
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
