Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2053UVT-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3944024RL
Cut Tape3944024
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.620 | CNY38.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2053UVT-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3944024RL
Cut Tape3944024
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.6A
Continuous Drain Current Id P Channel4.6A
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.074ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.6A
Drain Source On State Resistance P Channel
0.074ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.1W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.6A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
