Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2053UFDB-7Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3828398RL
Cut Tape3828398
Your Part Number
2,230 In Stock
Need more?
2,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.840 (CNY0.9492) |
| 1000+ | CNY0.695 (CNY0.7854) |
| 5000+ | CNY0.651 (CNY0.7356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2053UFDB-7Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3828398RL
Cut Tape3828398
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.6A
Continuous Drain Current Id P Channel4.6A
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.075ohm
Transistor Case StyleU-DFN2020
No. of Pins6Pins
Power Dissipation N Channel1.14W
Power Dissipation P Channel1.14W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.6A
Drain Source On State Resistance P Channel
0.075ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.14W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.6A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
U-DFN2020
Power Dissipation N Channel
1.14W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
