Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2020USD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944023RL
Cut Tape3944023
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.530 (CNY2.8589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2020USD-13Copy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel3944023RL
Cut Tape3944023
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel7.8A
Continuous Drain Current Id P Channel7.8A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel1.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
7.8A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.8W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
7.8A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
