Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2004LPK-7Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3944021RL
Cut Tape3944021
Your Part Number
2,760 In Stock
Need more?
2,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.930 | CNY24.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.930 (CNY5.5709) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2004LPK-7Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3944021RL
Cut Tape3944021
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel750mA
Continuous Drain Current Id P Channel750mA
Drain Source On State Resistance N Channel0.55ohm
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleX1-DFN1612
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
750mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
750mA
Drain Source On State Resistance N Channel
0.55ohm
Transistor Case Style
X1-DFN1612
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
