Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2004DWK-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944020RL
Cut Tape3944020
Your Part Number
503 In Stock
Need more?
503 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.960 | CNY39.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.960 (CNY8.9948) |
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2004DWK-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944020RL
Cut Tape3944020
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.55ohm
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.55ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
