Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC1015UPD-13Copy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel3944015RL
Cut Tape3944015
Your Part Number
608 In Stock
Need more?
608 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.040 | CNY12.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.040 (CNY13.6052) |
| 10+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1015UPD-13Copy
Manufacturer Standard Lead Time93 weeks
Order Code
Re-Reel3944015RL
Cut Tape3944015
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel9.5A
Continuous Drain Current Id P Channel9.5A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.035ohm
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
9.5A
Drain Source On State Resistance P Channel
0.035ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.3W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
9.5A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
